Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Country of Origin
Taiwan, Province Of China
AED 67,971.12
AED 67,971.12 1 Pack of 1280 (ex VAT)
AED 71,369.68
AED 71,369.68 1 Pack of 1280 (inc. VAT)
1
AED 67,971.12
AED 67,971.12 1 Pack of 1280 (ex VAT)
AED 71,369.68
AED 71,369.68 1 Pack of 1280 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Country of Origin
Taiwan, Province Of China