Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Country of Origin
Taiwan, Province Of China
AED 14,514.99
AED 14,514.99 1 Pack of 720 (ex VAT)
AED 15,240.74
AED 15,240.74 1 Pack of 720 (inc. VAT)
1
AED 14,514.99
AED 14,514.99 1 Pack of 720 (ex VAT)
AED 15,240.74
AED 15,240.74 1 Pack of 720 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Country of Origin
Taiwan, Province Of China
