Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Cable Tie, Standard, 1.219m, Black, Pk-50

RS Stock No.: 840-1385Brand: 3MManufacturers Part No.: PB48BK175-L
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

3M

Length

1.219m

Colour

Black

Type

Standard

Quantity

50

UV Resistant

Yes

Tensile Strength

79.4kg

Series

PB48

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M Cable Tie, Standard, 1.219m, Black, Pk-50

P.O.A.

3M Cable Tie, Standard, 1.219m, Black, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Length

1.219m

Colour

Black

Type

Standard

Quantity

50

UV Resistant

Yes

Tensile Strength

79.4kg

Series

PB48

Country of Origin

United States