Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Anti Vibration Mount

RS Stock No.: 223-562Brand: 3MManufacturers Part No.: PD.2125W
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Overall Height

3.6mm

Material

PUR

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-34°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Anti Vibration Mount

P.O.A.

3M Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Overall Height

3.6mm

Material

PUR

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-34°C

You may be interested in