3M Touch Screen Compatible 19.5in Privacy screen

RS Stock No.: 125-3227Brand: 3MManufacturers Part No.: PF19.5W9
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Brand

3M

Filter Type

Privacy

Screen Size

19.5in

Colour

Black

Touch Screen Compatible

Yes

Framed

No

Country of Origin

United States

Product details

3M Privacy Filter

3M Privacy Filters keep confidential information private. Only the person directly in front of the monitor can see the image on screen; others on either side of them see a darkened screen. Suitable for all Computer Models, monitors and laptops, Mac and Personal Computers

Keeps your personal or confidential information safe from prying eyes
See the information on your display while people on either side only see a darkened screen
Designed to fit widescreen laptops
Includes your choice of two easy-to-use attachment methods
Reversible, matte side reduces glare and reflections
Lightweight, thin, frameless design
Protects display from dirt, debris and scratches
Cleans easily with a soft cloth and water

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

You may be interested in
3M 20in LCD Privacy screen
P.O.A.1 Pack of 5 (ex VAT)

AED 510.82

AED 510.82 Each (ex VAT)

AED 536.36

AED 536.36 Each (inc. VAT)

3M Touch Screen Compatible 19.5in Privacy screen

AED 510.82

AED 510.82 Each (ex VAT)

AED 536.36

AED 536.36 Each (inc. VAT)

3M Touch Screen Compatible 19.5in Privacy screen

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M 20in LCD Privacy screen
P.O.A.1 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

3M

Filter Type

Privacy

Screen Size

19.5in

Colour

Black

Touch Screen Compatible

Yes

Framed

No

Country of Origin

United States

Product details

3M Privacy Filter

3M Privacy Filters keep confidential information private. Only the person directly in front of the monitor can see the image on screen; others on either side of them see a darkened screen. Suitable for all Computer Models, monitors and laptops, Mac and Personal Computers

Keeps your personal or confidential information safe from prying eyes
See the information on your display while people on either side only see a darkened screen
Designed to fit widescreen laptops
Includes your choice of two easy-to-use attachment methods
Reversible, matte side reduces glare and reflections
Lightweight, thin, frameless design
Protects display from dirt, debris and scratches
Cleans easily with a soft cloth and water

Anti-Glare Screens

Efficient, easy to install glare-reducing screens that conform to EC requirements relating to the effects of problems suffered by long time users of unguarded VDUs.

You may be interested in
3M 20in LCD Privacy screen
P.O.A.1 Pack of 5 (ex VAT)