Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Solus™ 1000 Anti-Mist Safety Spectacles, Grey PC Lens

RS Stock No.: 184-9483Brand: 3MManufacturers Part No.: S1202S
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

Series

Solus™ 1000

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 72.87

AED 72.87 Each (ex VAT)

AED 76.51

AED 76.51 Each (inc. VAT)

3M Solus™ 1000 Anti-Mist Safety Spectacles, Grey PC Lens

AED 72.87

AED 72.87 Each (ex VAT)

AED 76.51

AED 76.51 Each (inc. VAT)

3M Solus™ 1000 Anti-Mist Safety Spectacles, Grey PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

Series

Solus™ 1000

Frame Material

PC

EN166 Lens Marking

1

Lens Material

PC

Country of Origin

Taiwan, Province Of China