Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
No
Style Type
Over Spectacles
Anti-Mist Coating
Yes
Attachment Type
Headband
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
SecureFit
EN166 Lens Marking
1
Frame Material
PC
Lens Material
PC
Country of Origin
Taiwan, Province Of China
AED 106.91
AED 106.91 Each (ex VAT)
AED 112.26
AED 112.26 Each (inc. VAT)
1
AED 106.91
AED 106.91 Each (ex VAT)
AED 112.26
AED 112.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Grey
UV Protection
No
Style Type
Over Spectacles
Anti-Mist Coating
Yes
Attachment Type
Headband
Scratch Resistant
Yes
Bifocal
No
EN175 Welding Safe
No
EN207/208 Laser Safe
No
Series
SecureFit
EN166 Lens Marking
1
Frame Material
PC
Lens Material
PC
Country of Origin
Taiwan, Province Of China