Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Secure-Fit 3700 OTG, Scratch Resistant Safety Goggles with Grey Lenses

RS Stock No.: 238-7708Brand: 3MManufacturers Part No.: SF3717ASP-BLK-EU
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

No

Scratch Resistant

Yes

Lens Colour

Grey

Frame Material

Polycarbonate

Lens Material

PC

UV Protection

No

Series

Secure-Fit 3700 OTG

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 253.69

AED 253.69 Each (ex VAT)

AED 266.37

AED 266.37 Each (inc. VAT)

3M Secure-Fit 3700 OTG, Scratch Resistant Safety Goggles with Grey Lenses

AED 253.69

AED 253.69 Each (ex VAT)

AED 266.37

AED 266.37 Each (inc. VAT)

3M Secure-Fit 3700 OTG, Scratch Resistant Safety Goggles with Grey Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

No

Scratch Resistant

Yes

Lens Colour

Grey

Frame Material

Polycarbonate

Lens Material

PC

UV Protection

No

Series

Secure-Fit 3700 OTG

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China