Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SecureFit 400 UV Safety Glasses, Clear PC Lens, Vented

RS Stock No.: 824-5425Brand: 3MManufacturers Part No.: SF401AF-EU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

SecureFit 400

Frame Material

PC, Stainless Steel, TPE

EN166 Lens Marking

1

Lens Material

PC

Vented

Yes

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in
Stock information temporarily unavailable.

AED 49.35

AED 49.35 Each (ex VAT)

AED 51.82

AED 51.82 Each (inc. VAT)

3M SecureFit 400 UV Safety Glasses, Clear PC Lens, Vented

AED 49.35

AED 49.35 Each (ex VAT)

AED 51.82

AED 51.82 Each (inc. VAT)

3M SecureFit 400 UV Safety Glasses, Clear PC Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

SecureFit 400

Frame Material

PC, Stainless Steel, TPE

EN166 Lens Marking

1

Lens Material

PC

Vented

Yes

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in