Technical Document
Specifications
Brand
3MLens Colour
Blue
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Attachment Type
Hook & Loop
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
B, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
SecureFit 400
EN166 Lens Marking
1
Frame Material
PC, Stainless Steel, TPE
Lens Material
PC
Vented
Yes
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
AED 65.77
AED 65.77 Each (ex VAT)
AED 69.06
AED 69.06 Each (inc. VAT)
1
AED 65.77
AED 65.77 Each (ex VAT)
AED 69.06
AED 69.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MLens Colour
Blue
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Attachment Type
Hook & Loop
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
B, T
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Series
SecureFit 400
EN166 Lens Marking
1
Frame Material
PC, Stainless Steel, TPE
Lens Material
PC
Vented
Yes
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.