Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Black Hook & Loop Tape, 25mm x 25mm

RS Stock No.: 458-7359Brand: 3MManufacturers Part No.: SJ355X
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Length

25mm

Hook Type

Mushroom Hook

Colour

Black

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
AED 334.641 Box of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Black Hook & Loop Tape, 25mm x 25mm

P.O.A.

3M Black Hook & Loop Tape, 25mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
AED 334.641 Box of 5 Metres (ex VAT)

Technical Document

Specifications

Brand

3M

Width

25mm

Length

25mm

Hook Type

Mushroom Hook

Colour

Black

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
AED 334.641 Box of 5 Metres (ex VAT)