3M Transparent Hook & Loop Tape, 25mm x 10m

RS Stock No.: 458-7343Brand: 3MManufacturers Part No.: SJ457D D/L TWIN PACK
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Length

10m

Hook Type

Mushroom Hook

Colour

Transparent

Country of Origin

Germany

Product details

Thin Dual Lock™ Reclosable Fastener

This clear fastener has shorter than standard interlocking mushroom shaped stems and offers narrower bond lines.

Can be opened up to 100 times
Very thin, 1.7mm engagement
High performance acrylic adhesive bonds to many surfaces, including difficult plastics, polypropylene & polyethylene
UV resistant
360° engagement angle
Roll size; 25mm x 10m

You may be interested in
3M Translucent Hook & Loop Tape, 25mm x 10m
AED 427.50Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 10m

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Translucent Hook & Loop Tape, 25mm x 10m
AED 427.50Each (ex VAT)

Technical Document

Specifications

Brand

3M

Width

25mm

Length

10m

Hook Type

Mushroom Hook

Colour

Transparent

Country of Origin

Germany

Product details

Thin Dual Lock™ Reclosable Fastener

This clear fastener has shorter than standard interlocking mushroom shaped stems and offers narrower bond lines.

Can be opened up to 100 times
Very thin, 1.7mm engagement
High performance acrylic adhesive bonds to many surfaces, including difficult plastics, polypropylene & polyethylene
UV resistant
360° engagement angle
Roll size; 25mm x 10m

You may be interested in
3M Translucent Hook & Loop Tape, 25mm x 10m
AED 427.50Each (ex VAT)