Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Tapered Square PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length x 3.1mm height

RS Stock No.: 236-492Brand: 3MManufacturers Part No.: SJ5008
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

3M

Mounting Type

Adhesive

Shape

Tapered Square

Thickness

3.1mm

Colour

Black

Diameter

12.7mm

Material

PUR

Length

12.7mm

Maximum Operating Temperature

+66°C

Width

12.7mm

Series

SJ5000

Minimum Operating Temperature

-34°C

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Stock information temporarily unavailable.

AED 48.98

AED 48.98 1 Bag of 80 (ex VAT)

AED 51.43

AED 51.43 1 Bag of 80 (inc. VAT)

3M Tapered Square PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length x 3.1mm height

AED 48.98

AED 48.98 1 Bag of 80 (ex VAT)

AED 51.43

AED 51.43 1 Bag of 80 (inc. VAT)

3M Tapered Square PUR Self Adhesive Feet, 12.7mm diameter 12.7mm width x 12.7mm length x 3.1mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 48.98
5 - 9AED 46.52
10+AED 45.04

Technical Document

Specifications

Brand

3M

Mounting Type

Adhesive

Shape

Tapered Square

Thickness

3.1mm

Colour

Black

Diameter

12.7mm

Material

PUR

Length

12.7mm

Maximum Operating Temperature

+66°C

Width

12.7mm

Series

SJ5000

Minimum Operating Temperature

-34°C

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.