Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Bumpon Circular Anti Vibration Mount

RS Stock No.: 208-5516Brand: 3MManufacturers Part No.: SJ5012WTDistrelec Article No.: 14886735
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Trade Name

Bumpon

Overall Height

3.5mm

Foot Shape

Circular

Maximum Operating Temperature

+52°C

Minimum Operating Temperature

+5°C

Stock information temporarily unavailable.

AED 1,588.47

AED 1,588.47 1 Box of 3000 (ex VAT)

AED 1,667.89

AED 1,667.89 1 Box of 3000 (inc. VAT)

3M Bumpon Circular Anti Vibration Mount

AED 1,588.47

AED 1,588.47 1 Box of 3000 (ex VAT)

AED 1,667.89

AED 1,667.89 1 Box of 3000 (inc. VAT)

3M Bumpon Circular Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Trade Name

Bumpon

Overall Height

3.5mm

Foot Shape

Circular

Maximum Operating Temperature

+52°C

Minimum Operating Temperature

+5°C