Technical Document
Specifications
Brand
3MMounting Type
Adhesive
Shape
Tapered Square
Thickness
3.1mm
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+66°C
Series
SJ5300
Minimum Operating Temperature
-34°C
Country of Origin
United States
AED 50.87
AED 50.87 1 Pack of 40 (ex VAT)
AED 53.41
AED 53.41 1 Pack of 40 (inc. VAT)
1
AED 50.87
AED 50.87 1 Pack of 40 (ex VAT)
AED 53.41
AED 53.41 1 Pack of 40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MMounting Type
Adhesive
Shape
Tapered Square
Thickness
3.1mm
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+66°C
Series
SJ5300
Minimum Operating Temperature
-34°C
Country of Origin
United States