Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SLW -R Adhesive Cable Marker Refill, 6 → 35mm Cable, SLW-R

RS Stock No.: 179-443Brand: 3MManufacturers Part No.: SLW-R
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

3M

Affixing Method

Adhesive

Minimum Cable Diameter

6mm

Maximum Cable Diameter

35mm

Length

127mm

Width

25 mm

Quantity

70

Printable

No

Material

Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Resistant To

Dirt, Oils

Series

SLW -R

Cable Diameter Range

6 → 35mm

Operating Temperature Range

-40 → +80 °C

Country of Origin

United States

Product details

3M Scotchcode™ Write-on Cable Markers

A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.

Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.

Features and Benefits:

• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature

Available in this series:

119-491 is a Write on cable marker, 25.4 x 53.98 mm
119-508 is a Write on cable marker, 25.4 x 127 mm
119-514 is a Write on cable marker, 19.05 x 34.94 mm
179-437 is a Write on cable marker refill pack, size B
179-443 is a Write on cable marker refill pack, size C

How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

RS offers a large range of cable ties, markers, labels and kits.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

You may be interested in
Stock information temporarily unavailable.

AED 219.98

AED 219.98 Each (ex VAT)

AED 230.98

AED 230.98 Each (inc. VAT)

3M SLW -R Adhesive Cable Marker Refill, 6 → 35mm Cable, SLW-R

AED 219.98

AED 219.98 Each (ex VAT)

AED 230.98

AED 230.98 Each (inc. VAT)

3M SLW -R Adhesive Cable Marker Refill, 6 → 35mm Cable, SLW-R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 219.98
15 - 49AED 209.16
50+AED 202.39
You may be interested in

Technical Document

Specifications

Brand

3M

Affixing Method

Adhesive

Minimum Cable Diameter

6mm

Maximum Cable Diameter

35mm

Length

127mm

Width

25 mm

Quantity

70

Printable

No

Material

Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Resistant To

Dirt, Oils

Series

SLW -R

Cable Diameter Range

6 → 35mm

Operating Temperature Range

-40 → +80 °C

Country of Origin

United States

Product details

3M Scotchcode™ Write-on Cable Markers

A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.

Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.

Features and Benefits:

• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature

Available in this series:

119-491 is a Write on cable marker, 25.4 x 53.98 mm
119-508 is a Write on cable marker, 25.4 x 127 mm
119-514 is a Write on cable marker, 19.05 x 34.94 mm
179-437 is a Write on cable marker refill pack, size B
179-443 is a Write on cable marker refill pack, size C

How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

RS offers a large range of cable ties, markers, labels and kits.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

You may be interested in