Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m

RS Stock No.: 170-1192Brand: 3MManufacturers Part No.: SUPER 33+ 20 X 19Distrelec Article No.: 18089401
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH SUPER 33+

Distrelec Product Id

18089401

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
Stock information temporarily unavailable.

AED 36.10

AED 36.10 Each (ex VAT)

AED 37.90

AED 37.90 Each (inc. VAT)

3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m

AED 36.10

AED 36.10 Each (ex VAT)

AED 37.90

AED 37.90 Each (inc. VAT)

3M Scotch Super 33+ Black PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH SUPER 33+

Distrelec Product Id

18089401

Country of Origin

United States

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in