3M Tape 5 Clear PET Electrical Tape, 75mm x 66m

RS Stock No.: 885-4906Brand: 3MManufacturers Part No.: T575
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Clear

Width

75mm

Length

66m

Backing Material

PET

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 5

Country of Origin

Mexico

Product details

3M™ Polyester Film Electrical Tape 5

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that don’t exceed 130°C.

Features and Benefits

• General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

AED 325.18

AED 325.18 Each (ex VAT)

AED 341.44

AED 341.44 Each (inc. VAT)

3M Tape 5 Clear PET Electrical Tape, 75mm x 66m

AED 325.18

AED 325.18 Each (ex VAT)

AED 341.44

AED 341.44 Each (inc. VAT)

3M Tape 5 Clear PET Electrical Tape, 75mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 325.18
6 - 14AED 317.78
15+AED 316.10

Technical Document

Specifications

Brand

3M

Colour

Clear

Width

75mm

Length

66m

Backing Material

PET

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 5

Country of Origin

Mexico

Product details

3M™ Polyester Film Electrical Tape 5

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that don’t exceed 130°C.

Features and Benefits

• General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.