Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm

RS Stock No.: 885-5114Brand: 3MManufacturers Part No.: T6013
brand-logo
View all in PTFE Tapes

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

0.10mm

Length

33m

Colour

Black

Minimum Operating Temperature

0°C

Model Number

60

Maximum Operating Temperature

+180°C

Country of Origin

United States

Product details

3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive

Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.

Some of this PTFE’s key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.

Features and Benefits

PTFE Film resistant to chemicals have high arc resistance

Great for non-stick applications

High-temperature use

Flame retardant tape

Aggressive rubber resin adhesive

600V rated

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.

Standards

UL 510 Flame retardant

Stock information temporarily unavailable.

AED 409.03

AED 409.03 Each (ex VAT)

AED 429.48

AED 429.48 Each (inc. VAT)

3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm

AED 409.03

AED 409.03 Each (ex VAT)

AED 429.48

AED 429.48 Each (inc. VAT)

3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 409.03
6 - 14AED 392.75
15+AED 384.46

Technical Document

Specifications

Brand

3M

Width

12mm

Thickness

0.10mm

Length

33m

Colour

Black

Minimum Operating Temperature

0°C

Model Number

60

Maximum Operating Temperature

+180°C

Country of Origin

United States

Product details

3M™ PTFE Film Electrical Tape 60, Translucent, Silicone Adhesive

Introducing the 3M™ 60, this translucent PTFE film backed electrical tape is suitable for use on high-temperatures with an added feature of being flame retardant. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces with exposure to chemicals and high arcs. The 3M 60 tape provides shear strength and surface adhesion, whilst being 600V rated and withstanding temperatures of 0°C to 180°C.

Some of this PTFE’s key material characteristics make it suitable for use on high-temperature coils, wire harnesses and capacitors with high dielectric and breaking strength is required.

Features and Benefits

PTFE Film resistant to chemicals have high arc resistance

Great for non-stick applications

High-temperature use

Flame retardant tape

Aggressive rubber resin adhesive

600V rated

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this product within 24 months from the date of dispatch from the manufacturer.

Standards

UL 510 Flame retardant