Technical Document
Specifications
Brand
3MColour
Amber
Width
50mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.076mm
Maximum Operating Temperature
+180°C
Trade Name
SCOTCH 92
Distrelec Product Id
30402457
Country of Origin
United States
Product details
3M™ Scotch 92 Polyimide Film Electrical Tape 92
From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.
Features and Benefits
Adhesive polyimide tape with acrylic pressure-sensitive silicone adhesive
Specially designed for high-temperature applications requiring a thin puncture-resistant backing
Tough polyimide tape with good tensile stress and dielectric strength
1 mm film
UL 510 Flame Retardant
Application
This 3M polyimide tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough, and so is ideal for applications that require printability and flame resistance (UL510). It can be used for masking in wave soldering PCB applications, and for wrapping transformers and capacitors. This versatile tape might be used in;
Maintenance
Industrial applications
Aerospace
Military
Can cables with exposed wires be made safe with this tape?
Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes for electronics applications, to general-purpose tapes, 3M supplies an adhesive tape that won't let you down.
Standards
UL 510 Flame retardant
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
AED 815.59
AED 815.59 Each (ex VAT)
AED 856.37
AED 856.37 Each (inc. VAT)
1
AED 815.59
AED 815.59 Each (ex VAT)
AED 856.37
AED 856.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 815.59 |
6 - 14 | AED 782.93 |
15+ | AED 766.60 |
Technical Document
Specifications
Brand
3MColour
Amber
Width
50mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.076mm
Maximum Operating Temperature
+180°C
Trade Name
SCOTCH 92
Distrelec Product Id
30402457
Country of Origin
United States
Product details
3M™ Scotch 92 Polyimide Film Electrical Tape 92
From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.
Features and Benefits
Adhesive polyimide tape with acrylic pressure-sensitive silicone adhesive
Specially designed for high-temperature applications requiring a thin puncture-resistant backing
Tough polyimide tape with good tensile stress and dielectric strength
1 mm film
UL 510 Flame Retardant
Application
This 3M polyimide tape is designed especially for high-temperature applications that require a thin puncture resistant backing. The 1 mm film is not only thin but very tough, and so is ideal for applications that require printability and flame resistance (UL510). It can be used for masking in wave soldering PCB applications, and for wrapping transformers and capacitors. This versatile tape might be used in;
Maintenance
Industrial applications
Aerospace
Military
Can cables with exposed wires be made safe with this tape?
Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes for electronics applications, to general-purpose tapes, 3M supplies an adhesive tape that won't let you down.
Standards
UL 510 Flame retardant
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.