Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Versaflo TR-302E Series Air-Fed, Powered Respirator Air Turbo Unit, 2 Filters, EN 12941, TH2, TH3

RS Stock No.: 136-5563Brand: 3MManufacturers Part No.: TR-302E+Distrelec Article No.: 30396851
brand-logo

Technical Document

Specifications

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

Versaflo TR-302E

Accessory Type

Air Turbo Unit

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941, TH2, TH3

Air-Fed Nominal Protection Factor

20, 40

Country of Origin

Poland

Product details

Versaflo TR-302E+ Powered Air Turbo

Versaflo TR-302E+ provides you with a Powered Air Turbo Respirator system which is high performing and easy to use. The respirator provides a versatile system excellent for use within particulate environments.

The TR-302E+ is lighter and thinner than other belt-mounted units and the slim design is excellent when wearing in tight spaces. The unit fits snugly to your back and is lightweight. Easy and simple to maintain with the battery, filter and pre-filter changed by hand plus the belt and turbo unit are easily cleaned. With an IP rating IP53, brushless motor, window on the turbo to identify the filter. The TR-302E respirator system is supplied with an airflow indicator and 2 spark arrestors.

Features and Benefits

• Easy-to-use, versatile, respirator systems for particulate environments
• The 2 selectable flow rate options - 185l/mn and 205l/mn - offer more comfort to the user.
• Highly Efficient filter captures hazardous dust, mist and fume plus options for nuisance level gases and vapours
• Slim, lightweight balanced design for outstanding comfort
• The intelligent lithium-ion battery quickly charges, has no memory effect and incorporates useful charge indicator
• Electronic audible and visual low airflow and low battery alarms as well as battery charge indicator /particulate filter loading status indicators and airflow indicator
• Easy to adjust and maintain
• Battery charge indicator on the battery

TR-302+ Includes

• TR-362 x 2 Spark Arrestors
• TR-971 Airflow Indicator

Applications

Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
• Manufacturing
• Wood working
• Surface preparation
• Food and beverage
• Metal working
• Pharmaceutical

FAQ’s

What is the Value of an Air Powered Respirator?


A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the user’s health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.

Why Choose 3M?



3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.

Stock information temporarily unavailable.

AED 2,138.49

AED 2,138.49 Each (ex VAT)

AED 2,245.41

AED 2,245.41 Each (inc. VAT)

3M Versaflo TR-302E Series Air-Fed, Powered Respirator Air Turbo Unit, 2 Filters, EN 12941, TH2, TH3

AED 2,138.49

AED 2,138.49 Each (ex VAT)

AED 2,245.41

AED 2,245.41 Each (inc. VAT)

3M Versaflo TR-302E Series Air-Fed, Powered Respirator Air Turbo Unit, 2 Filters, EN 12941, TH2, TH3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Mode of Operation

Air-Fed, Powered

Series

Versaflo TR-302E

Accessory Type

Air Turbo Unit

Respirator Product Type

Respirator Fan Unit

Number of Filters

2

Standards Met

EN 12941, TH2, TH3

Air-Fed Nominal Protection Factor

20, 40

Country of Origin

Poland

Product details

Versaflo TR-302E+ Powered Air Turbo

Versaflo TR-302E+ provides you with a Powered Air Turbo Respirator system which is high performing and easy to use. The respirator provides a versatile system excellent for use within particulate environments.

The TR-302E+ is lighter and thinner than other belt-mounted units and the slim design is excellent when wearing in tight spaces. The unit fits snugly to your back and is lightweight. Easy and simple to maintain with the battery, filter and pre-filter changed by hand plus the belt and turbo unit are easily cleaned. With an IP rating IP53, brushless motor, window on the turbo to identify the filter. The TR-302E respirator system is supplied with an airflow indicator and 2 spark arrestors.

Features and Benefits

• Easy-to-use, versatile, respirator systems for particulate environments
• The 2 selectable flow rate options - 185l/mn and 205l/mn - offer more comfort to the user.
• Highly Efficient filter captures hazardous dust, mist and fume plus options for nuisance level gases and vapours
• Slim, lightweight balanced design for outstanding comfort
• The intelligent lithium-ion battery quickly charges, has no memory effect and incorporates useful charge indicator
• Electronic audible and visual low airflow and low battery alarms as well as battery charge indicator /particulate filter loading status indicators and airflow indicator
• Easy to adjust and maintain
• Battery charge indicator on the battery

TR-302+ Includes

• TR-362 x 2 Spark Arrestors
• TR-971 Airflow Indicator

Applications

Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
• Manufacturing
• Wood working
• Surface preparation
• Food and beverage
• Metal working
• Pharmaceutical

FAQ’s

What is the Value of an Air Powered Respirator?


A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the user’s health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.

Why Choose 3M?



3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.