Technical Document
Specifications
Brand
3MSplice Type
Tap
Wire Size
26 → 19 AWG
Overall Length
16.1mm
Diameter
9.9mm
Insulation
Insulated
Colour
Blue/Clear
Insulation Material
PP
Series
UB2 Series
Shrouded/Unshrouded
Shrouded
Contact Material
Brass Alloy
Contact Plating
Tin
Country of Origin
United States
AED 137.81
AED 137.81 1 Box of 100 (ex VAT)
AED 144.70
AED 144.70 1 Box of 100 (inc. VAT)
1
AED 137.81
AED 137.81 1 Box of 100 (ex VAT)
AED 144.70
AED 144.70 1 Box of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 137.81 |
2 - 2 | AED 133.66 |
3 - 4 | AED 130.94 |
5 - 7 | AED 125.42 |
8+ | AED 118.54 |
Technical Document
Specifications
Brand
3MSplice Type
Tap
Wire Size
26 → 19 AWG
Overall Length
16.1mm
Diameter
9.9mm
Insulation
Insulated
Colour
Blue/Clear
Insulation Material
PP
Series
UB2 Series
Shrouded/Unshrouded
Shrouded
Contact Material
Brass Alloy
Contact Plating
Tin
Country of Origin
United States