Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SecureFit™ White Safety Helmet , Adjustable, Ventilated

RS Stock No.: 186-0611Brand: 3MManufacturers Part No.: X5501V-CE-10
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

3M

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Range

SecureFit™

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Poland

Stock information temporarily unavailable.

AED 356.43

AED 356.43 Each (ex VAT)

AED 374.25

AED 374.25 Each (inc. VAT)

3M SecureFit™ White Safety Helmet , Adjustable, Ventilated

AED 356.43

AED 356.43 Each (ex VAT)

AED 374.25

AED 374.25 Each (inc. VAT)

3M SecureFit™ White Safety Helmet , Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

White

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Range

SecureFit™

Standards Met

EN397

Product Type

Safety Helmet

Country of Origin

Poland