4D Systems 4DLCD-35480320 TFT LCD Colour Display, 3.5in, 320 x 480

RS Stock No.: 205-8696Brand: 4D SystemsManufacturers Part No.: 4DLCD-35480320
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 480

Touch Screen

No

Viewing Area Dimensions

49 x 37mm

Display Matrix Technology

TFT

Country of Origin

Australia

Stock information temporarily unavailable.

AED 92.61

AED 92.61 Each (ex VAT)

AED 97.24

AED 97.24 Each (inc. VAT)

4D Systems 4DLCD-35480320 TFT LCD Colour Display, 3.5in, 320 x 480

AED 92.61

AED 92.61 Each (ex VAT)

AED 97.24

AED 97.24 Each (inc. VAT)

4D Systems 4DLCD-35480320 TFT LCD Colour Display, 3.5in, 320 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 92.61
10 - 24AED 76.39
25 - 49AED 74.60
50+AED 73.55

Technical Document

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 480

Touch Screen

No

Viewing Area Dimensions

49 x 37mm

Display Matrix Technology

TFT

Country of Origin

Australia