Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4D Systems, 4DPI-35 MK2 Primary with 3.5in Resistive Touch Screen

RS Stock No.: 909-4108Brand: 4D SystemsManufacturers Part No.: 4DPI-35-II
brand-logo
View all in Raspberry Pi Screens

Technical Document

Specifications

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

Kit Name

4DPI-35 MK2 Primary

Country of Origin

Australia

Product details

Primary Touch Screens for Raspberry Pi 3, Pi 2, A+ and B+, 4D Systems

Add a primary touch screen to your Raspberry Pi quickly and easily with a display from 4D Systems. Available in two sizes: 3.2 inch (RS 909-4105) and 3.5 inch (RS 909-4108), both of which attach via the 40 way header. Power for the screen is supplied from the Raspberry Pi so there is no need for an additional power supply. Installation and set up with your Raspberry Pi can be completed in just a few minutes using the software download available from the 4D Systems website.

- 4 wire resistive touch screen
- 4 corner plates with 2.6mm holes for wall mounting
- Typical frame rate of 17FPS
- High speed 48MHz SPI connection with the Raspberry Pi with compression technology
- On/Off or PWM controlled LED backlight
- Optional bezels are available for the 3.2 inch screen for that professional finish

4D Systems Display Accessories

Stock information temporarily unavailable.

AED 421.45

AED 421.45 Each (ex VAT)

AED 442.52

AED 442.52 Each (inc. VAT)

4D Systems, 4DPI-35 MK2 Primary with 3.5in Resistive Touch Screen

AED 421.45

AED 421.45 Each (ex VAT)

AED 442.52

AED 442.52 Each (inc. VAT)

4D Systems, 4DPI-35 MK2 Primary with 3.5in Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

Kit Name

4DPI-35 MK2 Primary

Country of Origin

Australia

Product details

Primary Touch Screens for Raspberry Pi 3, Pi 2, A+ and B+, 4D Systems

Add a primary touch screen to your Raspberry Pi quickly and easily with a display from 4D Systems. Available in two sizes: 3.2 inch (RS 909-4105) and 3.5 inch (RS 909-4108), both of which attach via the 40 way header. Power for the screen is supplied from the Raspberry Pi so there is no need for an additional power supply. Installation and set up with your Raspberry Pi can be completed in just a few minutes using the software download available from the 4D Systems website.

- 4 wire resistive touch screen
- 4 corner plates with 2.6mm holes for wall mounting
- Typical frame rate of 17FPS
- High speed 48MHz SPI connection with the Raspberry Pi with compression technology
- On/Off or PWM controlled LED backlight
- Optional bezels are available for the 3.2 inch screen for that professional finish

4D Systems Display Accessories