Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4D Systems gen4-BEZEL-32B Screen Bezel for Gen4 Display Module 115.5 x 78 x 8mm

RS Stock No.: 164-7085Brand: 4D SystemsManufacturers Part No.: gen4-BEZEL-32B
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

109.5 x 72mm

External Dimensions

115.5 x 78 x 8mm

External Height

78mm

External Width

115.5mm

Viewing Area Height

109.5mm

Viewing Area Width

72mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China

Stock information temporarily unavailable.

AED 49.85

AED 49.85 Each (ex VAT)

AED 52.34

AED 52.34 Each (inc. VAT)

4D Systems gen4-BEZEL-32B Screen Bezel for Gen4 Display Module 115.5 x 78 x 8mm

AED 49.85

AED 49.85 Each (ex VAT)

AED 52.34

AED 52.34 Each (inc. VAT)

4D Systems gen4-BEZEL-32B Screen Bezel for Gen4 Display Module 115.5 x 78 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

109.5 x 72mm

External Dimensions

115.5 x 78 x 8mm

External Height

78mm

External Width

115.5mm

Viewing Area Height

109.5mm

Viewing Area Width

72mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China