Technical Document
Specifications
Brand
4D SystemsDisplay Type Compatible With
uLCD Display
Viewing Area Dimensions
131 x 80mm
External Dimensions
137 x 86 x 8.3mm
External Height
86mm
External Width
137mm
Viewing Area Height
131mm
Viewing Area Width
80mm
For Use With
Gen4 Display Module
Series
gen4
Country of Origin
China
AED 64.16
AED 64.16 Each (ex VAT)
AED 67.37
AED 67.37 Each (inc. VAT)
1
AED 64.16
AED 64.16 Each (ex VAT)
AED 67.37
AED 67.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4D SystemsDisplay Type Compatible With
uLCD Display
Viewing Area Dimensions
131 x 80mm
External Dimensions
137 x 86 x 8.3mm
External Height
86mm
External Width
137mm
Viewing Area Height
131mm
Viewing Area Width
80mm
For Use With
Gen4 Display Module
Series
gen4
Country of Origin
China