Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4D Systems gen4-BEZEL-50B Screen Bezel for Gen4 Display Module 148.5 x 94 x 8.4mm

RS Stock No.: 164-7088Brand: 4D SystemsManufacturers Part No.: gen4-BEZEL-50B
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

146 x 88mm

External Dimensions

148.5 x 94 x 8.4mm

External Height

94mm

External Width

148.5mm

Viewing Area Height

146mm

Viewing Area Width

88mm

Series

gen4

For Use With

Gen4 Display Module

Stock information temporarily unavailable.

AED 63.58

AED 63.58 Each (ex VAT)

AED 66.76

AED 66.76 Each (inc. VAT)

4D Systems gen4-BEZEL-50B Screen Bezel for Gen4 Display Module 148.5 x 94 x 8.4mm

AED 63.58

AED 63.58 Each (ex VAT)

AED 66.76

AED 66.76 Each (inc. VAT)

4D Systems gen4-BEZEL-50B Screen Bezel for Gen4 Display Module 148.5 x 94 x 8.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

146 x 88mm

External Dimensions

148.5 x 94 x 8.4mm

External Height

94mm

External Width

148.5mm

Viewing Area Height

146mm

Viewing Area Width

88mm

Series

gen4

For Use With

Gen4 Display Module