Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4D Systems gen4-BEZEL-70B Screen Bezel for Gen4 Display Module 198 x 128 x 8.5mm

RS Stock No.: 164-7089Brand: 4D SystemsManufacturers Part No.: gen4-BEZEL-70B
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

191.1 x 121.1mm

External Dimensions

198 x 128 x 8.5mm

External Height

128mm

External Width

198mm

Viewing Area Height

191.1mm

Viewing Area Width

121.1mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China

Stock information temporarily unavailable.

AED 76.80

AED 76.80 Each (ex VAT)

AED 80.64

AED 80.64 Each (inc. VAT)

4D Systems gen4-BEZEL-70B Screen Bezel for Gen4 Display Module 198 x 128 x 8.5mm

AED 76.80

AED 76.80 Each (ex VAT)

AED 80.64

AED 80.64 Each (inc. VAT)

4D Systems gen4-BEZEL-70B Screen Bezel for Gen4 Display Module 198 x 128 x 8.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

191.1 x 121.1mm

External Dimensions

198 x 128 x 8.5mm

External Height

128mm

External Width

198mm

Viewing Area Height

191.1mm

Viewing Area Width

121.1mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China