4D Systems gen4-uLCD-70DCT-CLB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

RS Stock No.: 125-7952Brand: 4D SystemsManufacturers Part No.: gen4-uLCD-70DCT-CLB
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

86 x 154mm

Touch Screen Type

Capacitive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

190.1 x 121.9 x 7.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

475cd/m²

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Series

gen4

Viewing Area Height

153.84mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

190.1mm

Power Supply Included

No

Current Rating

825mA

Height

7.3mm

Standards Met

CE

Depth

121.9mm

Viewing Area Width

85.63mm

Country of Origin

Australia

Product details

gen4-uLCD-70DCT-CLB Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.

This 7.0” 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

7.0” 800 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 187.0 x 102.1 x 8.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 7.0” gen4-uLCD-70DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules

Stock information temporarily unavailable.

AED 832.02

AED 832.02 Each (ex VAT)

AED 873.62

AED 873.62 Each (inc. VAT)

4D Systems gen4-uLCD-70DCT-CLB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

AED 832.02

AED 832.02 Each (ex VAT)

AED 873.62

AED 873.62 Each (inc. VAT)

4D Systems gen4-uLCD-70DCT-CLB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 832.02
10+AED 732.16

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

86 x 154mm

Touch Screen Type

Capacitive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

190.1 x 121.9 x 7.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

475cd/m²

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Series

gen4

Viewing Area Height

153.84mm

Contrast Ratio

500:1

Number of Colours

65,536

Width

190.1mm

Power Supply Included

No

Current Rating

825mA

Height

7.3mm

Standards Met

CE

Depth

121.9mm

Viewing Area Width

85.63mm

Country of Origin

Australia

Product details

gen4-uLCD-70DCT-CLB Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.

This 7.0” 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover lens bezel.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

7.0” 800 x 480 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 187.0 x 102.1 x 8.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 7.0” gen4-uLCD-70DCT-CLB LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules