4D Systems, Gen4 Diablo16 with 3.5in Resistive Touch Screen

RS Stock No.: 106-5294Brand: 4D SystemsManufacturers Part No.: SK-gen4-35DT-PI
brand-logo
View all in Raspberry Pi Screens

Technical Document

Specifications

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

Kit Name

Gen4 Diablo16

Product details

3.5 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-35DT-PI)

The SK-gen4-35DT-PI Starter Kit by 4 D Systems is designed for Raspberry Pi (RS 896-8660). The Kit has a 3.5 in display module with an integrated Diablo16 smart controller it also comes with some of the hardware included. The Gen4 module has a resistive touch display and it enables you to explore the 4D Workshop4 environments and access all the features to assist the required application.

With the Designer environment, you can use all the features of the display. The 4 GB micro-SD card can be used to display images, video and sound. Data logging can be achieved via a programming cable or adapter this lets you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments

The Raspberry PI compatible 3.5” Diablo16 graphics module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.

In the box

Gen4 Integrated Display Module: gen4-uLCD-35DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 3.5”
Controller: Diablo16
Display Resolution: 480 x 320
Display Brightness: ∼228 nits
Backlight LEDs: 1 x 6
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 73.4 x 49.0
Module Dimensions (mm): 101.1 x 56.6 x 7.2
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules

Stock information temporarily unavailable.

AED 557.39

AED 557.39 Each (ex VAT)

AED 585.26

AED 585.26 Each (inc. VAT)

4D Systems, Gen4 Diablo16 with 3.5in Resistive Touch Screen

AED 557.39

AED 557.39 Each (ex VAT)

AED 585.26

AED 585.26 Each (inc. VAT)

4D Systems, Gen4 Diablo16 with 3.5in Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

Kit Name

Gen4 Diablo16

Product details

3.5 inch LCD Display Starter Kit for Raspberry Pi (gen4-uLCD-35DT-PI)

The SK-gen4-35DT-PI Starter Kit by 4 D Systems is designed for Raspberry Pi (RS 896-8660). The Kit has a 3.5 in display module with an integrated Diablo16 smart controller it also comes with some of the hardware included. The Gen4 module has a resistive touch display and it enables you to explore the 4D Workshop4 environments and access all the features to assist the required application.

With the Designer environment, you can use all the features of the display. The 4 GB micro-SD card can be used to display images, video and sound. Data logging can be achieved via a programming cable or adapter this lets you download compiled code and PmmC/Firmware updates. The ViSi and ViSi-Genie environments are similar and they are image-based which need a micro SD card as well as a programming cable. There is no micro SD card requirement or programming cable for the Serial environment once it is been configured as a Serial device. The micro SD card can be used though for storage or even changing to one of the other program environments

The Raspberry PI compatible 3.5” Diablo16 graphics module works with 4D Programming Cable, uUSB-PA5-II and 4D Arduino adapter Shield-II. It also works with gen4-PA, gen4-IB and the 4D Serial Pi adapter that come supplied in the kit with other accessories.

In the box

Gen4 Integrated Display Module: gen4-uLCD-35DT Display with resistive touch
4D Serial Pi adapter
Gen4 Interface Module: gen4-IB
Gen4 Programming adapter: gen4-PA
4 GB micro SD Card
150 mm FFC Cable: 5-way female-to-female ribbon cable with male-to-male adapter
Quick Start Guide

Feature List
Display Size: 3.5”
Controller: Diablo16
Display Resolution: 480 x 320
Display Brightness: ∼228 nits
Backlight LEDs: 1 x 6
Touch: Resistive
Connector: 30 way FPC
Display Viewing Area (mm): 73.4 x 49.0
Module Dimensions (mm): 101.1 x 56.6 x 7.2
Operating Ambient Temperature: -15°C to +65°C
Storage Temperature: -30°C to +70°C

4D Systems gen4 LCD Display Modules