Technical Document
Specifications
Brand
4D SystemsSeries
microCAM-III
Frame Rate
1fps
Mounting Type
Through Hole
Pin Count
5
Dimensions
32 x 32 x 15.6mm
Length
32mm
Width
32mm
Height
15.6mm
Maximum Operating Supply Voltage
9 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-30 °C
Country of Origin
China
AED 247.90
AED 247.90 Each (ex VAT)
AED 260.30
AED 260.30 Each (inc. VAT)
1
AED 247.90
AED 247.90 Each (ex VAT)
AED 260.30
AED 260.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4D SystemsSeries
microCAM-III
Frame Rate
1fps
Mounting Type
Through Hole
Pin Count
5
Dimensions
32 x 32 x 15.6mm
Length
32mm
Width
32mm
Height
15.6mm
Maximum Operating Supply Voltage
9 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-30 °C
Country of Origin
China


