4D Systems 1.7in White Passive matrix OLED Display 160 x 128pixels Matrix Serial Interface

RS Stock No.: 902-8678Brand: 4D SystemsManufacturers Part No.: UOLED-160-G2
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.7in

Viewing Area Dimensions

33.6 x 27mm

Matrix Type

Passive

Display Colours

White

Resolution

160 x 128pixels

Number of Colours

65,536

Contrast Ratio

5000:1

Driver Mounting

Matrix

Interface Ports

Serial

Dimensions

52 x 36 x 15.5mm

Depth

15.5mm

Height

36mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30 → +70°C

Width

52mm

Forward Voltage

5.5 V dc

Power Dissipation

1W

Minimum Operating Temperature

-30°C

Viewing Area Height

27mm

Viewing Area Width

33.6mm

Product details

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

4D Systems Passive Matrix OLED Displays

AED 321.98

AED 321.98 Each (ex VAT)

AED 338.08

AED 338.08 Each (inc. VAT)

4D Systems 1.7in White Passive matrix OLED Display 160 x 128pixels Matrix Serial Interface

AED 321.98

AED 321.98 Each (ex VAT)

AED 338.08

AED 338.08 Each (inc. VAT)

4D Systems 1.7in White Passive matrix OLED Display 160 x 128pixels Matrix Serial Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 321.98
5 - 9AED 305.86
10 - 24AED 283.40
25+AED 269.17

Technical Document

Specifications

Diagonal Display Size

1.7in

Viewing Area Dimensions

33.6 x 27mm

Matrix Type

Passive

Display Colours

White

Resolution

160 x 128pixels

Number of Colours

65,536

Contrast Ratio

5000:1

Driver Mounting

Matrix

Interface Ports

Serial

Dimensions

52 x 36 x 15.5mm

Depth

15.5mm

Height

36mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30 → +70°C

Width

52mm

Forward Voltage

5.5 V dc

Power Dissipation

1W

Minimum Operating Temperature

-30°C

Viewing Area Height

27mm

Viewing Area Width

33.6mm

Product details

Passive Matrix microOLED Modules with GOLDELOX processor, 4D Systems

4D Systems' range of passive matrix microOLED modules with GOLDELOX processor come in three sizes: 0.96 inch, 1.5 inch and 1.7 inch. Each of the modules benefits from an embedded GOLDELOX graphics controller that is driven by Extensible Virtual Engine (EVE). GOLDELOX contains lots of features that enable you to display full colour images, animations, icons and videos on your microOLED.
You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

0.96 inch microOLED — 9028672
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 26 mm x 21 mm x 13.2 mm
•Viewing area: 20.1 mm x 13.4 mm
•96 x 64 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.5 inch microOLED — 9028675
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 45.5 mm x 33.5 mm x 6.1 mm
•Viewing area: 27 mm x 27 mm
•128 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

1.7 inch microOLED — 9028678
•Digital I/O features such as A/D converter, sound generation, RTTTL sound engine, joystick, buttons and Dallas 1-Wire devices
•Dimensions: 52 mm x 32 mm x 6.1 mm
•Viewing area: 33.6 mm x 27 mm
•160 x 128 resolution
•Up to 65k colours
•10 KB of flash memory
•510 B of RAM
•1 asynchronous hardware serial port
•microSD memory card adaptor
•Supports Windows fonts and characters
•Suitable for a 4.0 V to 5.5 V power supply
•Back plate with 4 x 3mm holes for mounting

4D Systems Passive Matrix OLED Displays