Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4D Systems, 1.7in Arduino Compatible Display with OLED Display

RS Stock No.: 171-1828Brand: 4D SystemsManufacturers Part No.: UOLED-160G2-AR
brand-logo
View all in Displays For Arduino

Technical Document

Specifications

Diagonal Display Size

1.7in

Display Technology

OLED Display

Display Resolution

160 x 128pixel

Viewing Area Dimensions

33.6 x 27.0mm

Dimensions

52.0 x 36.0 x 15.5mm

For Use With

Arduino

Product details

4D Systems PMOLED Display Modules with GOLDELOX Processor for Use with Arduino

The range of passive matrix OLED display modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

GOLDELOX processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino

Kit Contents

OLED Display Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide

4D Systems Passive Matrix OLED Displays

Stock information temporarily unavailable.

AED 10,220.44

AED 408.818 Each (In a Box of 25) (ex VAT)

AED 10,731.46

AED 429.259 Each (In a Box of 25) (inc. VAT)

4D Systems, 1.7in Arduino Compatible Display with OLED Display

AED 10,220.44

AED 408.818 Each (In a Box of 25) (ex VAT)

AED 10,731.46

AED 429.259 Each (In a Box of 25) (inc. VAT)

4D Systems, 1.7in Arduino Compatible Display with OLED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.7in

Display Technology

OLED Display

Display Resolution

160 x 128pixel

Viewing Area Dimensions

33.6 x 27.0mm

Dimensions

52.0 x 36.0 x 15.5mm

For Use With

Arduino

Product details

4D Systems PMOLED Display Modules with GOLDELOX Processor for Use with Arduino

The range of passive matrix OLED display modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems’ Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.

Features

GOLDELOX processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino

Kit Contents

OLED Display Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide

4D Systems Passive Matrix OLED Displays