Technical Document
Specifications
Brand
4D SystemsResolutions Supported
320 x 240, 640 x 480, 800 x 480
Colour Depths Supported
65k
Display Type
LCD TFT
Matrix Technology Supported
TFT
Interfaces Supported
4 D Programming Cable, I2C Interface, TTL Interface, VGA Interface
Current Rating
20 → 120mA
Voltage Rating
4 → 5.5V
Country of Origin
Philippines
Product details
VGA-III Standalone Graphics Controller, 4D Systems
The VGA-III module from 4D Systems features the PICASO graphics controller and provides high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the VGA-III Module
•Dimensions: 39 mm x 57.2 mm x 11 mm
•15-pin D-type standard VGA connector
•Up to 65k colours
•Resolution: 320 x 240 pixels (QVGA)
640 x 480 pixels (VGA)
800 x 480 pixels (WVGA)
•13 GPIO pins
•I2C serial interface
•2 x asynchronous hardware serial ports
•PWM audio pin
•15K bytes of flash memory
•14K bytes of SRAM
•microSD memory card socket
•8 x 16 bit timers
•30-pin header for I/O expansion
•Suitable for a 4V to 5.5 V power supply
4D Systems Display Accessories
AED 4,977.00
AED 199.08 Each (In a Box of 25) (ex VAT)
AED 5,225.85
AED 209.034 Each (In a Box of 25) (inc. VAT)
25
AED 4,977.00
AED 199.08 Each (In a Box of 25) (ex VAT)
AED 5,225.85
AED 209.034 Each (In a Box of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Box |
---|---|---|
25 - 25 | AED 199.08 | AED 4,977.00 |
50+ | AED 194.092 | AED 4,852.31 |
Technical Document
Specifications
Brand
4D SystemsResolutions Supported
320 x 240, 640 x 480, 800 x 480
Colour Depths Supported
65k
Display Type
LCD TFT
Matrix Technology Supported
TFT
Interfaces Supported
4 D Programming Cable, I2C Interface, TTL Interface, VGA Interface
Current Rating
20 → 120mA
Voltage Rating
4 → 5.5V
Country of Origin
Philippines
Product details
VGA-III Standalone Graphics Controller, 4D Systems
The VGA-III module from 4D Systems features the PICASO graphics controller and provides high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.
Features & Benefits of the VGA-III Module
•Dimensions: 39 mm x 57.2 mm x 11 mm
•15-pin D-type standard VGA connector
•Up to 65k colours
•Resolution: 320 x 240 pixels (QVGA)
640 x 480 pixels (VGA)
800 x 480 pixels (WVGA)
•13 GPIO pins
•I2C serial interface
•2 x asynchronous hardware serial ports
•PWM audio pin
•15K bytes of flash memory
•14K bytes of SRAM
•microSD memory card socket
•8 x 16 bit timers
•30-pin header for I/O expansion
•Suitable for a 4V to 5.5 V power supply