4lite UK 8 W E27 LED Smart Bulb

RS Stock No.: 217-4379Brand: 4lite UKManufacturers Part No.: 4L1/8003
brand-logo
View all in Smart Bulbs

Technical Document

Specifications

Lamp Type

LED

Length Metric

119mm

Length (Metric)

119mm

Wattage

8 W

Lamp Size

A60

Lamp Base

E27

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 71.14

AED 71.14 Each (ex VAT)

AED 74.70

AED 74.70 Each (inc. VAT)

4lite UK 8 W E27 LED Smart Bulb

AED 71.14

AED 71.14 Each (ex VAT)

AED 74.70

AED 74.70 Each (inc. VAT)

4lite UK 8 W E27 LED Smart Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length Metric

119mm

Length (Metric)

119mm

Wattage

8 W

Lamp Size

A60

Lamp Base

E27

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China