Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4lite UK Smart Outdoor LED 4.9 W Smart Ceiling Light 2200 → 6500K

RS Stock No.: 217-4387Brand: 4lite UKManufacturers Part No.: 4L2/2010
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

Smart Outdoor LED

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2200 → 6500K

Country of Origin

China

Stock information temporarily unavailable.

AED 155.92

AED 155.92 Each (ex VAT)

AED 163.72

AED 163.72 Each (inc. VAT)

4lite UK Smart Outdoor LED 4.9 W Smart Ceiling Light 2200 → 6500K

AED 155.92

AED 155.92 Each (ex VAT)

AED 163.72

AED 163.72 Each (inc. VAT)

4lite UK Smart Outdoor LED 4.9 W Smart Ceiling Light 2200 → 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Smart Outdoor LED

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2200 → 6500K

Country of Origin

China