8888 10L Black Polypropylene Euro Containers, 120mm x 300mm x 400mm

RS Stock No.: 288-4252Manufacturers Part No.: 63.4312.060.992Distrelec Article No.: 11027369
View all in Storage Boxes

Technical Document

Specifications

Brand

WEZ

Height

120mm

Width

300mm

Depth

400mm

Volume Capacity

10L

Colour

Black

Material

Polypropylene

Distrelec Product Id

11027369

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 217.72

AED 217.72 Each (ex VAT)

AED 228.61

AED 228.61 Each (inc. VAT)

8888 10L Black Polypropylene Euro Containers, 120mm x 300mm x 400mm

AED 217.72

AED 217.72 Each (ex VAT)

AED 228.61

AED 228.61 Each (inc. VAT)

8888 10L Black Polypropylene Euro Containers, 120mm x 300mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

WEZ

Height

120mm

Width

300mm

Depth

400mm

Volume Capacity

10L

Colour

Black

Material

Polypropylene

Distrelec Product Id

11027369

Country of Origin

Switzerland

You may be interested in