Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Jokab AFS12-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 28 A, 3NO, 600 V ac

RS Stock No.: 175-3206Brand: ABB JokabManufacturers Part No.: 1SBL157082R1122 AFS12-30-22-11
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

28 A

Range

AFS12-30-22-11

Series

AFS

Function

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

45mm

Width

110.5mm

Length

110.5mm

Width

45mm

Depth

80mm

Depth

110.5mm

Minimum Operating Temperature

-40 °C, -25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60 °C, +70°C

Country of Origin

France

Stock information temporarily unavailable.

AED 468.20

AED 468.20 Each (ex VAT)

AED 491.61

AED 491.61 Each (inc. VAT)

ABB Jokab AFS12-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 28 A, 3NO, 600 V ac

AED 468.20

AED 468.20 Each (ex VAT)

AED 491.61

AED 491.61 Each (inc. VAT)

ABB Jokab AFS12-30-22-11 AFS Contactor, 24 → 60 V ac Coil, 3-Pole, 28 A, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 → 60 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

28 A

Range

AFS12-30-22-11

Series

AFS

Function

Safety

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

45mm

Width

110.5mm

Length

110.5mm

Width

45mm

Depth

80mm

Depth

110.5mm

Minimum Operating Temperature

-40 °C, -25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60 °C, +70°C

Country of Origin

France