Technical Document
Specifications
Brand
ABB JokabSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
4
Function
Time Delay
Auxiliary Contacts
3
Reset Method
Multi-Reset
Range
Sentry
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Configurable
Yes
Standards Met
CE, CULus, EAC, RoHS Compliant
Series
USR10
Width
120mm
Depth
120mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
AED 1,241.68
AED 1,241.68 Each (ex VAT)
AED 1,303.76
AED 1,303.76 Each (inc. VAT)
1
AED 1,241.68
AED 1,241.68 Each (ex VAT)
AED 1,303.76
AED 1,303.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABB JokabSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
4
Function
Time Delay
Auxiliary Contacts
3
Reset Method
Multi-Reset
Range
Sentry
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Configurable
Yes
Standards Met
CE, CULus, EAC, RoHS Compliant
Series
USR10
Width
120mm
Depth
120mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany