Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Jokab Smile 11 EAR Tina Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, IP65

RS Stock No.: 176-0056Brand: ABB JokabManufacturers Part No.: 2TLA030050R0100 Smile 11 EAR Tina
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Illuminated

Yes

Series

Smile 11 EAR Tina

IP Rating

IP65

Colour

Red

Supply Current

0.057A

Depth

52mm

Width

40mm

Height

84mm

Pole and Throw Configuration

5P

Dimensions

84 x 40 x 52 mm

Depth

52mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 750.56

AED 750.56 Each (ex VAT)

AED 788.09

AED 788.09 Each (inc. VAT)

ABB Jokab Smile 11 EAR Tina Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, IP65

AED 750.56

AED 750.56 Each (ex VAT)

AED 788.09

AED 788.09 Each (inc. VAT)

ABB Jokab Smile 11 EAR Tina Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Illuminated

Yes

Series

Smile 11 EAR Tina

IP Rating

IP65

Colour

Red

Supply Current

0.057A

Depth

52mm

Width

40mm

Height

84mm

Pole and Throw Configuration

5P

Dimensions

84 x 40 x 52 mm

Depth

52mm

Country of Origin

Germany