Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 4 Way Thermoplastic Consumer Unit, IP65 FLY

RS Stock No.: 534-8830Brand: ABBManufacturers Part No.: 12742
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Series

FLY

Number of Ways Total

4

Dimensions

175 x 105 x 100mm

Housing Material

Thermoplastic

International Protection Rating

IP65

Length

175mm

Depth

100mm

Width

105mm

Country of Origin

Italy

Product details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 4 Way Thermoplastic Consumer Unit, IP65 FLY

P.O.A.

ABB 4 Way Thermoplastic Consumer Unit, IP65 FLY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

FLY

Number of Ways Total

4

Dimensions

175 x 105 x 100mm

Housing Material

Thermoplastic

International Protection Rating

IP65

Length

175mm

Depth

100mm

Width

105mm

Country of Origin

Italy

Product details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670

You may be interested in