1302 Paper for use with ABB Rotary Chart Recorder | 7d -25→+25°C

RS Stock No.: 538-3568Brand: ABBManufacturers Part No.: 1302
brand-logo
View all in Chart Recorder Accessories

Technical Document

Specifications

Brand

ABB

Accessory Type

Rotary Chart Paper

Country of Origin

United Kingdom

Product details

Commander 1900 Circular Chart Recorder

The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.

• 1 to 2 pen recording
- Full application flexibility
• NEMA 4X/IP66 construction (hose-down protection)
- Hose-down protection
• Analogue, relay outputs, digital inputs and transmitter power supply as standard
• Multiple 6-digit indicator panels for continuous display of all signal values
- Continuous display of all signal values
• 0.1% measurement accuracy
- Precise process information
• High noise immunity
- Robust, dependable operation
- Open system compatibility
• Totalisers and math functions built-in
- Fully integrated solutions
• Chart speed: 1 to 167 hours or 7 to 32 days per revolution
• Sensor power supply: 24 V dc
• Chart size 10 in or 105 mm
• Isolated universal inputs with transmitter power supply
• Analogue Inputs: mV, V, mA, Ω, Pt100
• Thermocouple Input: B,E,J,K,L,N,R,S,T
• Alarm relay (5A @ 115/230 V ac), digital inputs and retransmission output on all pens
• Analogue retransmission: 4- 20 mA
• Operating Voltage: 115/230 V ac
• Dimensions: 382 x 386 x 134 mm

Stock information temporarily unavailable.

AED 255.04

AED 255.04 1 Bag of 100 (ex VAT)

AED 267.79

AED 267.79 1 Bag of 100 (inc. VAT)

1302 Paper for use with ABB Rotary Chart Recorder | 7d -25→+25°C

AED 255.04

AED 255.04 1 Bag of 100 (ex VAT)

AED 267.79

AED 267.79 1 Bag of 100 (inc. VAT)

1302 Paper for use with ABB Rotary Chart Recorder | 7d -25→+25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 255.04
5 - 9AED 246.91
10 - 24AED 238.46
25 - 49AED 229.64
50+AED 220.50

Technical Document

Specifications

Brand

ABB

Accessory Type

Rotary Chart Paper

Country of Origin

United Kingdom

Product details

Commander 1900 Circular Chart Recorder

The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range of options to give the flexibility to match your application.

• 1 to 2 pen recording
- Full application flexibility
• NEMA 4X/IP66 construction (hose-down protection)
- Hose-down protection
• Analogue, relay outputs, digital inputs and transmitter power supply as standard
• Multiple 6-digit indicator panels for continuous display of all signal values
- Continuous display of all signal values
• 0.1% measurement accuracy
- Precise process information
• High noise immunity
- Robust, dependable operation
- Open system compatibility
• Totalisers and math functions built-in
- Fully integrated solutions
• Chart speed: 1 to 167 hours or 7 to 32 days per revolution
• Sensor power supply: 24 V dc
• Chart size 10 in or 105 mm
• Isolated universal inputs with transmitter power supply
• Analogue Inputs: mV, V, mA, Ω, Pt100
• Thermocouple Input: B,E,J,K,L,N,R,S,T
• Alarm relay (5A @ 115/230 V ac), digital inputs and retransmission output on all pens
• Analogue retransmission: 4- 20 mA
• Operating Voltage: 115/230 V ac
• Dimensions: 382 x 386 x 134 mm