Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Thermoplastic Junction Box, IP65, 100 x 100 x 50mm

RS Stock No.: 183-3751Brand: ABBManufacturers Part No.: 150946
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

100 x 100 x 50mm

Material

Thermoplastic

Length

100mm

Width

100mm

Height

50mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy

Stock information temporarily unavailable.

AED 31.55

AED 31.55 Each (ex VAT)

AED 33.13

AED 33.13 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 100 x 100 x 50mm

AED 31.55

AED 31.55 Each (ex VAT)

AED 33.13

AED 33.13 Each (inc. VAT)

ABB Grey Thermoplastic Junction Box, IP65, 100 x 100 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Dimensions L x W x H

100 x 100 x 50mm

Material

Thermoplastic

Length

100mm

Width

100mm

Height

50mm

IP Rating

IP65

Colour

Grey

Country of Origin

Italy