Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Pole IP68 Rating Cable Mount Male Mains Inline Connector Rated At 16A

RS Stock No.: 478-7644Brand: ABBManufacturers Part No.: 185-0A1031-P0301
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

12 → 16mm

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

85mm

Gender

Male

Maximum Cable Diameter

16mm

Minimum Cable Diameter

12mm

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)

Stock information temporarily unavailable.

AED 82.37

AED 82.37 Each (ex VAT)

AED 86.49

AED 86.49 Each (inc. VAT)

ABB 3 Pole IP68 Rating Cable Mount Male Mains Inline Connector Rated At 16A

AED 82.37

AED 82.37 Each (ex VAT)

AED 86.49

AED 86.49 Each (inc. VAT)

ABB 3 Pole IP68 Rating Cable Mount Male Mains Inline Connector Rated At 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 82.37
10 - 24AED 78.07
25 - 49AED 75.50
50 - 99AED 73.97
100+AED 72.71

Technical Document

Specifications

Brand

ABB

Plug/Socket

Plug

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

12 → 16mm

Current Rating

16A

Voltage Rating

250 V ac/dc

IP Rating

IP68

Termination Method

Screw Down

Diameter

37mm

Length

85mm

Gender

Male

Maximum Cable Diameter

16mm

Minimum Cable Diameter

12mm

Country of Origin

United Kingdom

Product details

IP68 3-Pole Self Latching

Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)