Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Emergency Stop Push Button, Surface Mount, SPST, IP66

RS Stock No.: 482-4175Brand: ABBManufacturers Part No.: 1RSC-EN
brand-logo
View all in Miscellaneous

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP66

Push Button Shape

Round

Depth

107mm

Width

101mm

Height

75mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Emergency Stop Push Button, Surface Mount, SPST, IP66

P.O.A.

ABB Emergency Stop Push Button, Surface Mount, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Mounting Type

Surface Mount

Contact Configuration

SPST

Illuminated

No

IP Rating

IP66

Push Button Shape

Round

Depth

107mm

Width

101mm

Height

75mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

You may be interested in