Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB ESB25-40N-06 Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 4NO, 230 → 240 V ac/dc

RS Stock No.: 189-5655Brand: ABBManufacturers Part No.: 1SAE231111R0640 HD451795
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

230 → 240 V ac/dc

Contact Current Rating

25 A

Range

ESB25-40N-06

Power Rating

4 kW

Normal State Configuration

4NO

Width

36mm

Length

65mm

Depth

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

4P

Stock information temporarily unavailable.

AED 336.47

AED 336.47 Each (ex VAT)

AED 353.29

AED 353.29 Each (inc. VAT)

ABB ESB25-40N-06 Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 4NO, 230 → 240 V ac/dc

AED 336.47

AED 336.47 Each (ex VAT)

AED 353.29

AED 353.29 Each (inc. VAT)

ABB ESB25-40N-06 Contactor, 230 V ac Coil, 4-Pole, 25 A, 4 kW, 4NO, 230 → 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

230 → 240 V ac/dc

Contact Current Rating

25 A

Range

ESB25-40N-06

Power Rating

4 kW

Normal State Configuration

4NO

Width

36mm

Length

65mm

Depth

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

4P