Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, IP67

RS Stock No.: 470-452Brand: ABBManufacturers Part No.: 1SAF112911R3000 - WSIF020-M12N
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

ABB

Body Style

Barrel

Thread Size

M12 x 1

Detection Range

2 mm

Terminal Type

M12 Connector

IP Rating

IP67

Length

60mm

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

ABB Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, IP67

P.O.A.

ABB Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Body Style

Barrel

Thread Size

M12 x 1

Detection Range

2 mm

Terminal Type

M12 Connector

IP Rating

IP67

Length

60mm

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C