ABB Motor Protection Unit for Use with UMC100-FBP, UMC100.3, 56mm Length, 0.2 W, 24 V DC

RS Stock No.: 259-5951Brand: ABBManufacturers Part No.: 1SAJ929200R0020
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

ABB

Accessory Type

Monitoring Module

For Use With

UMC100-FBP, UMC100.3

Voltage Range

24 V dc

Current Rating

1.7 A

Power Rating

0.2 W

Length

56mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,284.10

AED 1,284.10 Each (ex VAT)

AED 1,348.30

AED 1,348.30 Each (inc. VAT)

ABB Motor Protection Unit for Use with UMC100-FBP, UMC100.3, 56mm Length, 0.2 W, 24 V DC

AED 1,284.10

AED 1,284.10 Each (ex VAT)

AED 1,348.30

AED 1,348.30 Each (inc. VAT)

ABB Motor Protection Unit for Use with UMC100-FBP, UMC100.3, 56mm Length, 0.2 W, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Accessory Type

Monitoring Module

For Use With

UMC100-FBP, UMC100.3

Voltage Range

24 V dc

Current Rating

1.7 A

Power Rating

0.2 W

Length

56mm

Country of Origin

Germany