Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Phase Busbar, 690V

RS Stock No.: 445-0538Brand: ABBManufacturers Part No.: 1SAM201906R1003
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

ABB

Rated Operational Voltage

690V

Electrical Phase

3

Series

PS1

Current Rating

63A

For Use With

MS 116

Country of Origin

Germany

Product details

Busbars

Rated 63A, 690V a.c.
For distribution of power to MS116 motor starters in a panel
Number of devices accommodated, and auxiliary switch detail shown below

You may be interested in
Stock information temporarily unavailable.

AED 54.08

AED 54.08 Each (ex VAT)

AED 56.78

AED 56.78 Each (inc. VAT)

ABB 3 Phase Busbar, 690V

AED 54.08

AED 54.08 Each (ex VAT)

AED 56.78

AED 56.78 Each (inc. VAT)

ABB 3 Phase Busbar, 690V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 54.08
5 - 9AED 51.76
10 - 24AED 49.98
25 - 49AED 47.93
50+AED 45.99
You may be interested in

Technical Document

Specifications

Brand

ABB

Rated Operational Voltage

690V

Electrical Phase

3

Series

PS1

Current Rating

63A

For Use With

MS 116

Country of Origin

Germany

Product details

Busbars

Rated 63A, 690V a.c.
For distribution of power to MS116 motor starters in a panel
Number of devices accommodated, and auxiliary switch detail shown below

You may be interested in